You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W IP54 Warm White Square Surface Wall Light -
0047056
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0047056
- Order Code:
- LA08711
- Product Range
- Start Square Wall Lights
- Also Known As:
- GTIN UPC EAN: 5410288470566
- Technical Datasheet:
- 0047056 Datasheet
Product Range Selector (Start Square Wall Lights)
See all from this product rangeProduct Overview
- Square-shaped outside surface wall light
- Warm White - 3000K colour temperature
- Voltage: 220-240V
- Approx. 50,000 hours lifespan
- For use in adverse weather conditions without unfavourable effects
- 430 Lumens
- Not dimmable
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 130mm
- :
- 54mm
- :
- 130mm
- :
- Start Square Wall Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.0348 (€39.40) | ( ) |
5+ | €28.7266 (€35.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.