You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W IP54 Round Surface Wall Light, Cool White 465lm -
0047059
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0047059
- Order Code:
- LA08714
- Product Range
- Start Surface Wall Light
- Also Known As:
- GTIN UPC EAN: 5410288470597
- Technical Datasheet:
- 0047059 Datasheet
Product Range Selector (Start Surface Wall Light)
See all from this product rangeProduct Overview
- Stylish round shape
- Approx. 50,000 hours lifespan
- 465 Lumens in a neutral white (4000K) LED colour temperature
- Black aluminium construction
- For use in adverse weather conditions between -20°C and 40°C
- IP54 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 138mm
- :
- 99mm
- :
- 65mm
- :
- Start Surface Wall Light
- :
- Hardwired
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.0435 (€49.25) | ( ) |
5+ | €35.9023 (€44.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.