You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W IP54 White Up / Down Start Eco Wall Light, 2x 150lm, Warm White -
0047911
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0047911
- Order Code:
- LA08717
- Also Known As:
- GTIN UPC EAN: 5410288479118
- Technical Datasheet:
- 0047911 Datasheet
Product Range Selector (Start Eco Wall Lights)
See all from this product rangeProduct Overview
- Adjustable surface wall light
- 2x 150 Lumens in a warm white (3000K) LED colour temperature
- Approx. 30,000 hours lifespan
- White aluminium construction
- For use in adverse weather conditions between -20°C and 45°C
- Dimensions (HxWxD): 108x108x109mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 108mm
- :
- 108mm
- :
- 109mm
- :
- Start Eco Wall Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.531 (€51.08) | ( ) |
5+ | €37.2351 (€45.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.