You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13W IP65 LED Rectangular Bollard Light, 3000K, Jet Black, Large -
0047931
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0047931
- Order Code:
- LA08700
- Product Range
- Sylvania Rectangular LED Bollard
- Also Known As:
- GTIN UPC EAN: 5410288479316
- Technical Datasheet:
- 0047931 Datasheet
Product Range Selector (Sylvania Rectangular LED Bollard)
See all from this product rangeProduct Overview
- Specially designed for outdoor use
- IP65 Rated aluminium housing
- Works at -10°C to 50°C temperatures without adverse effects
- 780 Lumens, 240V
- Approx. 30,000 hours lifespan
- Not dimmable
- Dimensions: (HxWxD): 800x80x190mm
Product Information
- :
- Bollard Lights
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 800mm
- :
- 190mm
- :
- 80mm
- :
- Sylvania Rectangular LED Bollard
- :
- Hardwired
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.8033 (€28.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.