You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26W IP65 LED Bollard, 3000K, Medium -
0047940
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0047940
- Order Code:
- LA08701
- Also Known As:
- GTIN UPC EAN: 5410288479408
- Technical Datasheet:
- 0047940 Datasheet
Product Range Selector (Sylvania LED Bollard)
See all from this product rangeProduct Overview
- Specially designed for outdoor use
- Modern, contemporary design
- IP65 Rated aluminium housing
- 1,100 Lumens, 26W
- Approx. 50,000 hours lifespan
- Works at -35°C to 50°C temperatures without adverse effects
- Not dimmable
- Dimensions (HxWxD): 500x168x168mm
Product Information
- :
- Bollard Lights
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 500mm
- :
- 168mm
- :
- 168mm
- :
- Sylvania LED Bollard
- :
- Hardwired
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €131.7888 (€162.10) | ( ) |
5+ | €118.1466 (€145.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.