You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26W IP65 LED Bollard, 4000K, Large -
0047943
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0047943
- Order Code:
- LA08704
- Also Known As:
- GTIN UPC EAN: 5410288479439
- Technical Datasheet:
- 0047943 Datasheet
Product Range Selector (Sylvania LED Bollard)
See all from this product rangeProduct Overview
- Specially designed for outdoor use
- Modern, contemporary design
- IP65 Rated aluminium housing
- 1,100 Lumens, 26W
- Approx. 50,000 hours lifespan
- Works at -35°C to 50°C temperatures without adverse effects
- Not dimmable
- Dimensions (HxWxD): 1000x168x168mm
Product Information
- :
- Bollard Lights
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 1m
- :
- 168mm
- :
- 168mm
- :
- Sylvania LED Bollard
- :
- Hardwired
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €144.2025 (€177.37) | ( ) |
5+ | €129.285 (€159.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.