You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED Ceiling Light, 3000K / 4000K, 520lm, IP44, White -
43425
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 43425
- Order Code:
- LA10676
- Also Known As:
- GTIN UPC EAN: 5410288434254
- Technical Datasheet:
- 43425 Datasheet
Product Overview
- DualTone functionality enables switch between 3000K and 4000K colour temperatures
- Non-dimmable
- IP44 & IK03 Rated
- Beam angle: 120°
- Low maintenance with lifespan of up to 90,000 hours
- Besa mounting box compatible, hole distance 51mm
- Body size diameter: 180mm
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White, Cool White
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- 75mm
- :
- Hardwired
Technical Documents (1)
Also Known As
622 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.4205 (€16.51) | ( ) |
5+ | €12.374 (€15.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.