You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.5W LED Batten Fitting, 1500mm, 4000K, 2375lm, IP20, Non-Dimmable, White - 

51380

51380 - 4.5W LED Batten Fitting, 1500mm, 4000K, 2375lm, IP20, Non-Dimmable, White
51380 - 4.5W LED Batten Fitting, 1500mm, 4000K, 2375lm, IP20, Non-Dimmable, White
51380 - 4.5W LED Batten Fitting, 1500mm, 4000K, 2375lm, IP20, Non-Dimmable, White
51380 - 4.5W LED Batten Fitting, 1500mm, 4000K, 2375lm, IP20, Non-Dimmable, White
51380 - 4.5W LED Batten Fitting, 1500mm, 4000K, 2375lm, IP20, Non-Dimmable, White
51380 - 4.5W LED Batten Fitting, 1500mm, 4000K, 2375lm, IP20, Non-Dimmable, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYLVANIA SYLVANIA
Manufacturer Part No:
51380
Order Code:
LA10684
Product Range
-
Also Known As:
GTIN UPC EAN: 5410288513805
Technical Datasheet:
51380   Datasheet
See all Technical Docs

Product Overview

High-output LED T5 replacement batten with up to 125 lm/W efficiency. Seamless linking (up to 10m), ideal for under cabinet or kitchen lighting.
  • 120° Beam angle
  • Includes switch & 0.30m stripped cable
  • Includes standard and tilting brackets
  • Seamless linking (up to 10m)
  • Dimensions: 1500x24x35mm

Product Information


:
LED Batten

:
-

:
240V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410288513805

3 In stock Need more?

???PF_PDP_RSP_SUP???

€25.9389 ( €31.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €25.9389 (€31.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €24.2307 (€29.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --