You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5W Toledo Retro Chroma Bulb, A60, E27, Blacklight Blue, IP54 -
86302
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 86302
- Order Code:
- LP14316
- Product Range
- Sylvania - Yourhome Festoon
- Also Known As:
- GTIN UPC EAN: 5410288863023
- Technical Datasheet:
- 86302 Datasheet
Product Range Selector (Sylvania - Yourhome Festoon)
See all from this product rangeProduct Overview
- Non-Dimmable
- IP54 Rated
- Works with Yourhome festoon strings
- Clear outer A60 bulb ensuring no light losses due to absorption by painted glass bulbs
Product Information
- :
- Filament GLS
- :
- E27 / ES
- :
- -
- :
- -
- :
- Non-Dimmable
- :
- -
- :
- 3.5W
- :
- 240V
- :
- -
- :
- 106mm
- :
- 60mm
- :
- Sylvania - Yourhome Festoon
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.117 (€6.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.