You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.8W LED Recessed Fixed Downlight, 3000K, 500lm, Non-Dimmable, White -
90014
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 90014
- Order Code:
- LA11305
- Product Range
- Sylvania - SYLSPOT
- Also Known As:
- GTIN UPC EAN: 5410288900148
- Technical Datasheet:
- 90014 Datasheet
Product Range Selector (Sylvania - SYLSPOT)
See all from this product rangeProduct Overview
- Low profile 47mm recessed depth
- Loop-in/loop-out terminals for fast wiring
- Bezel diameter: 86mm
- Cut-out: 68-74mm
- Additional silver bezel included in the packaging
- LED Driver constant current
- IP65/20 & IK03
Product Information
- :
- LED
- :
- 4.8W
- :
- 240V
- :
- Warm White
- :
- 3000K
- :
- 74mm
- :
- Sylvania - SYLSPOT
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3189 (€7.77) | ( ) |
3+ | €5.7715 (€7.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.