You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Diet 22i 20L Evaporative Air Cooler - 

DIET 22I

DIET 22I - Diet 22i 20L Evaporative Air Cooler
DIET 22I - Diet 22i 20L Evaporative Air Cooler
DIET 22I - Diet 22i 20L Evaporative Air Cooler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYMPHONY SYMPHONY
Manufacturer Part No:
DIET 22I
Order Code:
HG01458
Also Known As:
GTIN UPC EAN: 8901791100479

Product Overview

  • Full function remote with 7-hour timer
  • I-Pure technology
  • Water tank full alarm
  • High efficiency honeycomb pad
  • Powerful blower
  • Large 22L water tank
  • Adjustbale speed
  • Removeable washable filter
  • Suitable for up to 20m² room
  • Dimensions: 430x360x743mm

Contents

Air cooler, Remote Control & 4x Castor Wheels

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8901791100479

No Longer Stocked

???PF_PDP_RSP_SUP???

€128.0214 ( €157.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €128.0214 (€157.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --