You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Duet i-s 6L Evaporative Air Cooler - 

DUET I-S

DUET I-S - Duet i-s 6L Evaporative Air Cooler
DUET I-S - Duet i-s 6L Evaporative Air Cooler
DUET I-S - Duet i-s 6L Evaporative Air Cooler
DUET I-S - Duet i-s 6L Evaporative Air Cooler
DUET I-S - Duet i-s 6L Evaporative Air Cooler
DUET I-S - Duet i-s 6L Evaporative Air Cooler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYMPHONY SYMPHONY
Manufacturer Part No:
DUET I-S
Order Code:
HG01456
Also Known As:
GTIN UPC EAN: 8901791102121

Product Overview

  • Digital touchscreen
  • Oscillates on the sturdy base
  • Powerful air throw
  • Surround cooling
  • Easy to carry
  • 6L Water tank
  • Adjustable speed
  • Removeable washable filter
  • Detachable pedestal
  • Suitable for up to 10m² room
  • Dimensions: 390x390x975mm

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8901791102121

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€98.4789 ( €121.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €98.4789 (€121.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --