You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duet 6L Evaporative Air Cooler -
DUET
- Manufacturer:
- SYMPHONY SYMPHONY
- Manufacturer Part No:
- DUET
- Order Code:
- HG01455
- Also Known As:
- GTIN UPC EAN: 8901791102114
Product Overview
- Oscillates on the sturdy base
- Powerful air throw
- Surround cooling
- Easy to carry
- 6L Water tank
- Touchscreen control
- Adjustable speed
- Removeable washable filter
- Suitable for up to 10m² room
- Dimensions: 260x260x470mm
Product Information
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 08/07/25
4 more will be available week commencing 08/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.1227 (€98.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.