You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Harvy i 10L Evaporative Air Cooler -
HARVY I
- Manufacturer:
- SYMPHONY SYMPHONY
- Manufacturer Part No:
- HARVY I
- Order Code:
- HG01459
- Also Known As:
- GTIN UPC EAN: 8901791102961
Product Overview
- All-in-one cooler: cooling, ventilation, humidification & purification
- Removable tank
- Ice pack for quick cooling
- Full function remote
- Water tank full alarm
- 5 Speed modes
- Dust filter
- Auto swing
- 10L water tank capacity
- Removeable washable filter
- Suitable for up to 10m² room
- Dimensions: 290x300x460mm
Contents
Air Cooler & 4x Castor Wheels
Product Information
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €105.9201 (€130.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.