You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DiskStation DS124 1 Bay NAS Server, Diskless -
DS124
- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- DS124
- Order Code:
- CS36974
- Product Range
- Synology DiskStation DS124
- Also Known As:
- GTIN UPC EAN: 4711174725014
- Technical Datasheet:
- DS124 Datasheet
Product Range Selector (Synology DiskStation DS124)
See all from this product rangeProduct Overview
- Single bay supports SATA 3.5" or 2.5" SSD/HDD drive (not included)
- Access and manage your files from PC, Mac, mobile devices or any device equipped with a browser
- Manage and organise photographs with smart sorting options and privacy-focused sharing options
- Automatically synchronise files between multiple systems in different locations
- Seamless cloud sync and backup for public cloud services such as OneDrive, Google Drive and Dropbox
- Comprehensive backup protection with Hyper Backup and Snapshot Replication
- Seamless operation with existing systems via Windows AD and LDAP integration
- Fully scalable video surveillance system with Surveillance Station software
- Connections: 2x USB 3.0, 1x RJ45
- Dimensions (HxWxD): 166x71x224mm
- 2 Year limited manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
NAS, AC adaptor, accessory pack, Ethernet cable and user guide
Footnotes
Product Information
- :
- -
- :
- -
- :
- Gigabit Ethernet
- :
- -
- :
- -
- :
- -
- :
- Synology DiskStation DS124
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €138.782 (€170.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























