You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DiskStation DS223 2 Bay NAS Server, 8TB -
DS223/8TB-HAT3300
New- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- DS223/8TB-HAT3300
- Order Code:
- CS38487
- Product Range
- Synology DiskStation DS223
- Technical Datasheet:
- DS223/8TB-HAT3300 Datasheet
Product Range Selector (Synology DiskStation DS223)
See all from this product rangeProduct Overview
- Dual drive bays that support either 2.5" or 3.5" SATA HDD/SSD drives (2x 4TB Plus Series SATA HDD included)
- Powered by Synology's DiskStation Manager (DSM) and utilises the modern Btrfs file system to protect your data
- Easily create a personal media library with access to all your photos and albums
- Intuitive features allow you to securely share content with family, friends & colleagues
- Sync files between your private cloud and public cloud services (such as Dropbox, Google Drive etc.) for simple & effective file management
- Flexible surveillance tools allow for on-the-go home monitoring with multiple cameras
- Comprehensive data backup options with Hyper Backup and Synology Drive
- Windows AD and LDAP integration ensures easy deployment within existing network infrastructure
- Connections: 3x USB 3.2 Gen 1, 1x RJ45
- Dimensions (HxWxD): 165x108x233mm
- 2 Year manufacturer warranty
Contents
DiskStation, HDDs, AC adaptor, accessory pack, Ethernet cable and user guide
Footnotes
Product Information
- :
- SATA HDD
- :
- 3.5"
- :
- RJ45
- :
- 8TB
- :
- 5400rpm
- :
- 256MB
- :
- Synology DiskStation DS223
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €484.126 (€595.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.