You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DiskStation DS224+ 2 Bay NAS Server, 8TB - 

DS224+/8TB-HAT3300

New
DS224+/8TB-HAT3300 - DiskStation DS224+ 2 Bay NAS Server, 8TB
DS224+/8TB-HAT3300 - DiskStation DS224+ 2 Bay NAS Server, 8TB
DS224+/8TB-HAT3300 - DiskStation DS224+ 2 Bay NAS Server, 8TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYNOLOGY SYNOLOGY
Manufacturer Part No:
DS224+/8TB-HAT3300
Order Code:
CS38490
Product Range
Synology DiskStation DS224+
See all Technical Docs

Product Range Selector (Synology DiskStation DS224+)

See all from this product range

Product Overview

The Synology DiskStation DS224+ is a compact 2-bay NAS solution designed to bring effective centralised data management to small organisations and teams. Consolidate your data for secure and convenient multi-platform access to your files whenever and wherever you need. Synology DiskStation Manager (DSM) provides comprehensive tools to manage, share and protect files as well as data back-up and managing surveillance recordings. Supplied with 2x Synology 4TB Plus Series HDDs, specifically designed for NAS system use.
  • Dual drive bays that support either 2.5" or 3.5" SATA HDD/SSD drives (2x 4TB Plus Series SATA HDD included)
  • Powered by Synology's DiskStation Manager (DSM) and utilises the modern Btrfs file system to protect your data
  • Easily consolidate your data with integrated security features and centralised access
  • Intuitive managment for important data; access, share and backup files, photos, videos
  • Work seamlessly across multiple platforms, with easy access to files through mobile apps, desktop clients or a browser-based interface
  • Effortlessly backup photos and automatically organise content into albums for secure sharing
  • Consolidate and automate backup tasks with Active Backup Suite, providing remote backup solutions designed to protect your data
  • Synology Surveillance Station provides remote monitoring & playback, with support for over 8300 camera models
  • C2 Backup provides an extra layer of protection for surveillance recordings dual recording to C2 Cloud
  • Connections: 3x USB 3.2 Gen 1, 2x RJ45 LAN
  • Dimensions (HxWxD): 165x108x232mm
  • 2 Year manufacturer warranty

Contents

DiskStation, HDDs, AC adaptor, accessory pack, Ethernet cables and user guide

Footnotes

Note: Maximum usable storage capacity depends on drives used and RAID configuration. Surveillance Station includes 2 free camera licenses, connecting more cameras requires additional licenses.

Product Information


:
SATA HDD

:
3.5"

:
8TB

:
5400rpm

:
256MB

:
Synology DiskStation DS224+

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€528.977 ( €650.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €528.977 (€650.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --