You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DiskStation DS425+ 4 Bay Desktop NAS Server, Diskless -
DS425+
New- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- DS425+
- Order Code:
- CS38665
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711174725991
- Technical Datasheet:
- DS425+ Datasheet
Product Overview
- Four drive bays that support 2.5" or 3.5" SATA HDD/SSD drives combined with 2x M.2 NVMe SSD slots (drives not included)
- Store up to 80TB maximum capacity in a single location with sequential read/write speeds up to 278MB/s / 281MB/s
- Boost system performance with the built-in M.2 slots that provide SSD caching
- Dual LAN connections include a 2.5GbE port for faster networking and failover support
- Powered by Synology's DiskStation Manager (DSM) and utilises the modern Btrfs file system to protect your data
- Provides a private cloud solution that serves as a centralised hub for your files, complete with comprehensive sharing options
- Effortlessly back up photos, videos and other files then automatically organise your content into albums with secure links for sharing
- Access files from almost anywhere via the web-based interface, dektop clients and mobile apps
- Sync files between your private cloud and popular cloud services (such as Dropbox, Google Drive etc.) for efficient file management
- Additional security features such as Adaptive Multi-Factor Authentication (AMFA) provide a seamless experience for all users
- Comprehensive built-in data backup, protection and recovery solutions
- Create a powerful network video recording system with Synology Surveillance Station
- Secure surveillance footage with robust cloud backup that supports end-to-end encryption
- Connections: 2x USB 3.2 Gen 1, 1x 2.5GbE RJ45, 1x Gigabit RJ45
- Dimensions (HxWxD): 166x199x223mm
- 3 Year limited manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
DiskStation, AC adaptor, accessory pack, 2x Ethernet cable and user guide
Footnotes
Product Information
- :
- External
- :
- -
- :
- SATA 6 Gb/s
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €483.2875 (€594.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























