You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gap Filler, 2mm Sheet -
L373S-150-2.0
- Manufacturer:
- T GLOBAL T GLOBAL
- Manufacturer Part No:
- L373S-150-2.0
- Order Code:
- SC10719
- Product Range
- L373S
- Technical Datasheet:
- L373S-150-2.0 Datasheet
Product Range Selector (L373S)
See all from this product rangeProduct Overview
- Soft material highly compressible, easy to assemble, and provide good electrical insulation
- Shock and vibration absorber
- Used on IC, CPU and MOS and connection between boards to enclosure walls to help heat conduction
- Dissipates heat from LEDs, motherboards, PSUs, TVs, PCs, hubs, handsets, memory & hard drives
- Shore hardness: 5
Product Information
- :
- 1.4W/m.K
- :
- -
- :
- 2mm
- :
- -
- :
- -
- :
- -
- :
- 150mm
- :
- L373S
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.0469 (€20.97) | ( ) |
25+ | €15.3504 (€18.88) | ( ) |
100+ | €14.0283 (€17.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.