You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V to 110V Step Down Transformer, 500VA -
SC5476/2
- Manufacturer:
- TACIMA TACIMA
- Manufacturer Part No:
- SC5476/2
- Order Code:
- TF00912
- Product Range
- -
- Technical Datasheet:
- SC5476/2 Datasheet
Product Overview
- Manufactured in the UK to BS.7452:1991 and IEC.989:1991
- Virtually no external magnetic field
- Uses toroidal windings in a robust housing
- Includes 1 metre 3 core flex and fitted plug
- High efficiency
- 2 Outputs
Product Information
- :
- 120VAC
- :
- Step-Down
- :
- 220V, 240V
- :
- 110V, 120V
- :
- -
- :
- 500VA
- :
- -
- :
- Panel Mount
- :
- 1.4m Cable with UK Plug
- :
- 2/3-Pin USA Type Socket
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €168.4566 (€207.20) | ( ) |
5+ | €152.6031 (€187.70) | ( ) |
10+ | €139.3938 (€171.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.