You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CT45 10mm White Cable Staples, 5000 Pack -
0353
- Manufacturer:
- TACWISE PLC TACWISE PLC
- Manufacturer Part No:
- 0353
- Order Code:
- TL10202
- Product Range
- Tacwise - CT45 Staples
- Also Known As:
- GTIN UPC EAN: 5018505104500
Product Range Selector (Tacwise - CT45 Staples)
See all from this product rangeProduct Overview
- Galvanised cable staples with white finishing to make less intrusive
- These staples are suitable for telephone 6pair 0.5mm, alarm to BS4773 and Alarm 4 Core cable
- Pack size: 5000
Product Information
- :
- Cable
- :
- -
- :
- 10mm
- :
- Tacwise - CT45 Staples
Technical Documents (0)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.9643 (€18.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.