You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2AA 3.6V 1.2Ah Lithium Thionyl Chloride Battery, Polarised Tags -
SL-350/PTP
- Manufacturer:
 - TADIRAN BATTERIES TADIRAN BATTERIES
 - Manufacturer Part No:
 - SL-350/PTP
 - Order Code:
 - BT07332
 - Product Range
 - Tadiran SL-300 Series
 - Also Known As:
 - GTIN UPC EAN: 3660766456915
 - Technical Datasheet:
 - SL-350/PTP Datasheet
 
Product Range Selector (Tadiran SL-300 Series)
See all from this product rangeProduct Overview
- Hermetically sealed casing
 - Very high energy density
 - High terminal voltage
 - Extremely low self discharge (
1% per annum)  - Wide operating temperature
 
Applications
Power Management, Industrial, Portable Devices
Contents
Battery only
Product Information
- :
 - 3.6V
 - :
 - 1/2AA
 - :
 - Lithium Thionyl Chloride
 - :
 - 1.2Ah
 - :
 - 14.7mm
 - :
 - PCB Pins
 - :
 - 25.2mm
 - :
 - 1
 - :
 - 1/2AA
 - :
 - 9.6g
 - :
 - -
 - :
 - -
 - :
 - -
 - :
 - Tadiran SL-300 Series
 
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 3+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €7.5555 (€9.29) | ( ) | 
| 3+ | €7.268 (€8.94) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























