You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D+HLC 3.6V 19Ah Lithium Battery, Wire Leads -
TLP-933311/A/SM
- Manufacturer:
- TADIRAN BATTERIES TADIRAN BATTERIES
- Manufacturer Part No:
- TLP-933311/A/SM
- Order Code:
- BT07335
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3660766629524
- Technical Datasheet:
- TLP-933311/A/SM Datasheet
Product Overview
- High energy density
- Up to 3A pulse capability
- Instant voltage response
- No passivation effect
- Wide operating temperature
- Low self discharge, approx. 96% capacity retained after 10 year storage
Contents
Battery only
Warnings
Product Information
- :
- 3.6V
- :
- D
- :
- Lithium
- :
- 19Ah
- :
- Wire Leads
- :
- 64mm
- :
- 50mm
- :
- 1
- :
- D
- :
- 35mm
- :
- 140g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.0265 (€72.60) | ( ) |
3+ | €57.3183 (€70.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.