You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A - 

ES1JL R3G

ES1JL R3G - Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ES1JL R3G
Order Code:
SC17764
Technical Datasheet:
ES1JL R3G   Datasheet
See all Technical Docs

Product Range Selector (ES1J)

See all from this product range

Product Overview

The ES1JL from Taiwan Semiconductor are surface mount super fast rectifier in Sub SMA package. This device features glass passivated junction, low profile package, low power loss and high efficiency.
  • Automotive grade AEC-Q101 qualified
  • Ideal for automated placement
  • Maximum repetitive reverse voltage Vrrm of 600V
  • Non repetitive peak forward surge current IFSM of 30A
  • Maximum forward Voltage VF of 1.7V at IF 1A
  • Maximum forward Current IF(AV) of 1A
  • Reverse recovery time trr of 35ns
  • Operating junction temperature range from -55°C to 150°C

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive

Product Information


:
600V

:
1A

:
Single

:
1.7V

:
35ns

:
30A

:
150°C

:
SMD

:
2 Pin

:
ES1J

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€0.4403 ( €0.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.4403 (€0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.3094 (€0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1309 (€0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --