You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Single, 75 V, 150 mA, 1 V, 4 ns, 2 A - 

LL4148 L1G

LL4148 L1G - Small Signal Diode, Single, 75 V, 150 mA, 1 V, 4 ns, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LL4148 L1G
Order Code:
SC17830
Product Range
-
Technical Datasheet:
LL4148 L1G   Datasheet
See all Technical Docs

Product Overview

The LL4148 is surface mount, low power signal diode.
  • Automotive grade AEC-Q101 qualified
  • Maximum repetitive reverse voltage of 100V
  • Power dissipation is 500mW
  • Operating junction temperature of -65°C to 175°C
  • Peak forward surge current is 2A at tp 1μs
  • Reverse recovery time of 4ns
  • Forward voltage of 1000mV at IF 50mA
  • SOD-80 (MiniMELF) case style

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive

Product Information


:
Single

:
75V

:
150mA

:
1V

:
4ns

:
2A

:
175°C

:
SOD-80 (MiniMELF)

:
2Pins

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€0.0468 ( €0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.0468 (€0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.0351 (€0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0234 (€0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --