You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, Miniature, 100 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 850 mV -
SK310A
New- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- SK310A
- Order Code:
- SC21545
- Product Range
- SK3xxA Series
- Technical Datasheet:
- SK310A Datasheet
Product Range Selector (SK3xxA Series)
See all from this product rangeProduct Overview
- UL 94V-0 certified
- Guard ring for overvoltage protection
- Maximum repetitive reverse voltage Vrrm of 100V
- Non repetitive forward surge current IFSM of 70A
- Forward current If(AV) of 3A
- Maximum forward voltage VF of 850mV at IF 3A
- Operating junction temperature range from -55°C to 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Product Information
- :
- 100V
- :
- 3A
- :
- Single
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 850mV
- :
- 70A
- :
- 150°C
- :
- Surface Mount
- :
- SK3xxA Series
- :
- -
Technical Documents (2)
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.4403 (€0.54) | ( ) |
10+ | €0.2856 (€0.35) | ( ) |
100+ | €0.1309 (€0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.