You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, LDO +5.0V, 2937, TO220-3 -
TS2937CZ-5.0 C0
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- TS2937CZ-5.0 C0
- Order Code:
- SC08317
- Product Range
- 5V 500mA LDO Voltage Regulators
- Technical Datasheet:
- TS2937CZ-5.0 C0 Datasheet
Product Range Selector (5V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Output voltage trimmed before assembly
- -18V Reverse peak voltage
- 30V Input over voltage protection
- 60V Transient peak voltage
- Internal current limit
- Thermal shutdown protection
Applications
Industrial, Portable Devices, Sensing & Instrumentation, Power Management
Product Information
- :
- Fixed
- :
- -
- :
- 26V
- :
- 1Outputs
- :
- 5V
- :
- -
- :
- -
- :
- 0.5A
- :
- 500mV
- :
- Through Hole
- :
- TO-220
- :
- 3Pins
- :
- -20°C
- :
- 85°C
- :
- 5V 500mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9044 (€1.11) | ( ) |
10+ | €0.7735 (€0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.