You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grey Silicon Cover for 87 Series Enclosure - 171x85x32mm -
CHH87C5DG
- Manufacturer:
- TAKACHI TAKACHI
- Manufacturer Part No:
- CHH87C5DG
- Order Code:
- EN83824
- Product Range
- -
- Also Known As:
- CHH87C5DG
- Technical Datasheet:
- CHH87C5DG Datasheet
Product Overview
- Flexible open faced removable silicon rubber cover
- Fits tightly over base, sides and around edges of lid
- Dimensions (LxWxH): 171x85x32mm
- Suitable for enclosures with Dimensions (LxWxH): 165x80x27mm
Product Information
- :
- Enclosure Cover
- :
- Silicone Rubber
- :
- Grey
- :
- 87 Series Size 5 Handheld Enclosures
- :
- 171mm
- :
- 85mm
- :
- 32mm
- :
- 6.73"
- :
- 3.346"
- :
- 1.26"
- :
- -
Technical Documents (1)
Also Known As
21 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3868 (€2.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.