You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Cassette Deck with USB -
202MKVII
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- 202MKVII
- Order Code:
- DP35785
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4907034129874
Product Overview
- Dual cassette deck for playing, dubbing, or recording 1 or 2 cassettes
- USB output for archiving a cassette to an external digital recorder microphone input with level control can be mixed with cassette 1 and total mix
- Headphone jack output with separate level control for audio verification or private monitoring
- RCA analog unbalanced outputs; stereo RCA input
- RTZ (Return to Zero) function that returns the tape to the zero count point
- Repeat playback function
- Parallel recording function for TAPE 1/2 that can reduce time for dubbing cassettes
- Supports recording and playback of normal tapes (Type I) and chrome tapes (Type II) - For metal tapes (Type IV), only playback is supported
- Wireless remote control
- Noise reduction function to reduce hiss during playback (equivalent to Dolby B NR)
- 3U rack mount design
Contents
202MKVII, Remote Control, Batteries for Remote, Rackmount Kit, Manual
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €433.8711 (€533.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.