You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Blu-ray Player for Touring and Installation -
BD-MP1MK2
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- BD-MP1MK2
- Order Code:
- DP37785
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4907034134861
- Technical Datasheet:
- BD-MP1MK2 Datasheet
Product Overview
- Single-rackspace Blu-ray, DVD, CD and solid-state player
- Controllable via Ethernet network (Telnet), RS-232C or wireless remote control
- Plays video and audio material stored on following media:
- - BD25, BD50, BD-ROM, BD-R, BD-RE
- - DVD, DVD+R, DVD-R, DVD+RW, DVD-RW
- - CD, CD-R, CD-RW
- - SD cards (up to 512 GB)
- - USB flash media
- Support for a wide range of file formats
- NTSC/PAL conversion
- BD-Live function
- HDMI high-definition audio/video out, supports HDMI CEC which allows the connected display to be switched on/off in correct order
- Separate 7.1 surround sound outputs
- XLR balanced and RCA unbalanced stereo outputs
- Up to 40 dB attenuation for analogue and digital stereo outputs
- Coaxial digital audio output (SPDIF, Dolby, DTS)
- Power-on play (start playback when power comes up)
- Resume (continue after power cycle)
- Repeat (chapter, title, A–B)
- Instant replay (10 seconds)
- Lock function (panel, tray, or IR remote)
- On-screen information switchable on or off
- Dimmable front-panel display
- Firmware update via disc or USB memory
- Infrared remote control included as standard
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €424.0782 (€521.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.