You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rack Mount CD / MP3 Player - 2U -
CD-200
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- CD-200
- Order Code:
- DP30773
- Also Known As:
- GTIN UPC EAN: 4907034113934
- Technical Datasheet:
- CD-200 Datasheet
Product Range Selector (Tascam CD-200)
See all from this product rangeProduct Overview
- 2U Rackmount design
- DA (support CD-R & CD-RW disc), MP3 & WAV file playback
- CD Text & ID3 tag
- Continue, Random & Program play modes
- All play & single repeat modes
- Index search
- Various time display
- ± 12% pitch control
- Shock proof memory
- Optical and Coaxial S/PDIF digital output
- Headphone output with level control
- Wireless remote control (included)
- Dimensions (WxHxD): 481 x 94.5 x 298 mm
Product Information
- :
- Tascam CD-200
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €209.3329 (€257.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.