You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD Player with Bluetooth Receiver -
CD-200BT
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- CD-200BT
- Order Code:
- DP33116
- Product Range
- Tascam CD-200
- Also Known As:
- GTIN UPC EAN: 4907034122158
Product Range Selector (Tascam CD-200)
See all from this product rangeProduct Overview
- Up to 8 Bluetooth® transmission devices can be paired at a time for quick and easy switching
- The name of the transmission device currently being used for playback can be displayed
- aptX®, AAC and SBC codecs are supported, and the codec being used can be displayed
- aptX® codec supports high audio quality playback
- SCMS-T is supported using Bluetooth® (A2DP), so audio with content protection can be received
- Bluetooth® antenna in the front for stable connections
- Pairing and device selection can be conducted with the included wireless, 10-key remote control
- High-quality CD drive designed for audio by TEAC
- 10-second shockproof memory prevents skipping from vibrations and other causes
- CD drive supports playback of CD-DA and WAV/MP3/MP2 files (data CD)
- Supports CD text & ID3 tags, so text information, including artist, album & track names can be shown
- Four playback modes: continuous, shuffle, program and single
- Repeat playback function (all or single)
- Folder repeat playback (data CD)
- Switch between display of track elapsed time, track and disc remaining time (audio CD)
- ±14% pitch control function (audio CD/data CD)
- Intro check function can be used to play the first 10 seconds of songs in order (audio CD/data CD)
- Stereo mini-jack input on the front for portable audio devices
- RCA analogue outputs and coaxial/optical digital outputs
- Headphone output
- 2U EIA rack-mount size
- Dimensions (WxHxD): 481x95x298mm
- Weight: 4.5kg
Product Information
- :
- Tascam CD-200
- :
- UK Type G
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €315.1161 (€387.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.