You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32 Bit Float Audio Recorder With Lavalier Microphone -
DR-10L PRO
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- DR-10L PRO
- Order Code:
- DP37603
- Product Range
- TASCAM DR-10L Series
- Also Known As:
- GTIN UPC EAN: 4907034134793
Product Range Selector (TASCAM DR-10L Series)
See all from this product rangeProduct Overview
- Ultra lightweight and compact high-definition audio recorder with lavalier microphone
- 32 Bit float resolution & dual A/D converter technology means you’ll never need to scrap a recording due to poor audio levels, no need to fine tune input levels
- Huge storage capacity by using microSDXC cards up to 512 GBytes
- Screw lock securely connects the microphone to the unit
- Linear PCM recording (BWF-compatible WAV format) -
- Sampling rate: 44.1 kHz, 48 kHz
- Resolution: 16 bit, 24 bit, 32 bit float
- MP3 recording:
- - Sampling rate: 44.1kHz, 48kHz
- - Resolution: 16 bit, 24 bit
- - Bit rate: 128/192 kbit/s (recording), 32–320 kbit/s (playback)
- Automatic level control and switchable limiter to prevent clipping
- Switchable low-cut filter to reduce low-frequency noise
- Sliding record switch and lock function to prevent misoperation during recording
- Automatic file closing function to prevent the loss of already recorded data
- Headphones output for input monitoring and playback
- High-contrast, easy-to-read electroluminescent (EL) display
- USB-C connector for easy data transfer with a computer
Contents
Lavalier microphone (TM-10L, cable length 160cm), microphone clip, windscreen, belt clip, USB cable and iZotope RX Elements audio repair software (download voucher)
Footnotes
Product Information
- :
- TASCAM DR-10L Series
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €159.5295 (€196.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.