You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mic / Instrument Interface for iOS Devices - 

IXZ

IXZ - Mic / Instrument Interface for iOS Devices

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TASCAM TASCAM
Manufacturer Part No:
IXZ
Order Code:
DP32447
Also Known As:
GTIN UPC EAN: 4907034119820

Product Overview

A pocket sized mic/instrument input for Apple™ iPad®, iPhone® or iPod Touch®. This powerful little gadget turns such a device into an instant recording studio. Plug in a microphone, guitar or bass to interact with the latest guitar amp, sampling, recording and DJ apps.
  • Mode switch: off/microphone/guitar
  • Microphone phantom power switch
  • Input level adjustment
  • Inputs: Combo XLR/6.35mm (¼") Jack socket
  • Outputs: 3.5mm (⅛") stereo mini jack socket, 3.5mm (⅛") 4P mini jack plug (iPod®/iPhone®/iPad®)
  • Power: 2x AA batteries
  • Battery duration: Up to 15 hours continuous
  • Dimensions (WxHxD): 106x40x45mm
  • Weight: 93g (excluding batteries)

Footnotes

Note: Currently compatible with iPhone® 3, 3GS, 4, iPod Touch®, 2G, 3G and iPad®, 1G, 2G

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4907034119820

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€48.2508 ( €59.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €48.2508 (€59.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --