You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240W Multi-Functional Mixing Amplifier -
MA-BT240
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- MA-BT240
- Order Code:
- DP37784
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4907034135097
Product Overview
- Installation amplifier with comprehensive inputs and outputs for small to mid-sized facilities
- Efficient Class-D amplifier for standard stereo loudspeakers or high-impedance distributed speaker systems
- Bluetooth receiver for wireless music streaming from portable devices
- Two Line inputs (RCA connectors)
- Mic/Line input with switchable Ducking/Paging function to automatically mute background music during announcements
- Built-in mixing with front-panel knobs for all inputs (except Bluetooth stream)
- Compact half-rack design for convenient placement on desktop or shelf
- Bluetooth antenna can be extended allowing you to place the unit in the most suitable position for your environment
- Two-band EQ and high-pass filter on output allow you to fine-tune the system response
- Output can be adapted to any speaker configuration with mono/stereo switching
- Master volume can be adjusted remotely from an external controller (sold separately)
- Line output for monitoring, recording or cascading to other power amplifiers
- Can be rack-mounted with optional kit (AK-RM05, sold separately)
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €457.7216 (€563.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.