You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Channel Analog Mixer with 12 Track Digital Recorder, USB & BT -
MODEL 12






Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- MODEL 12
- Order Code:
- DP36686
- Product Range
- TASCAM Analog Mixing Desks/Recorders
Product Range Selector (TASCAM Analog Mixing Desks/Recorders)
See all from this product rangeProduct Overview
- 10x Analog inputs on 6x mono and 2x stereo channels (8x XLR/jack combo with 48V phantom power, 10x high-Z or line inputs)
- Multi-purpose stereo input via TRRS jack or Bluetooth (5.0)
- Inserts on input channels 1 and 2
- Mix-minus function on smartphone mini-jack input
- 2x AUX outputs (monitor, effects) and 2x stereo outputs (XLR & TRS) with independent master faders (Main & Sub)
- Monitoring can be selected between PFL (pre-fader), AFL (after-fader) and SIP (solo-in-place)
- Dedicated click output with tap tempo feature
- One-knob compressor for all input channels
- 3 Band EQ with sweepable mids for all input channels, semi-parametric EQ with sweepable mid band for aux or main outputs
- On-board 16x effects processor
- 12x LED output level meters
- 2x Headphones outputs with separate level controls
- Tascam multi-track recording engine uses SD as storage media (up to 512GB) - up to 12x tracks (10x mono + 1x stereo) can be recorded without any computer
- MIDI input and output
- Recording/playback format: WAV, 44.1/48kHz, 16/24-bit
- USB audio interface for use with Windows (ASIO) and Mac (Core Audio) computers
- Simple and quick menu operation with multi-jog dial
- Frequency response: 20Hz to 20kHz
- Power supply: Tascam AC adaptor (included) 100 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 99x343x360mm
- Weight: 4.3kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Contents
Model 12, AC adaptor, USB-C to A lead, TRRS lead
Product Information
- :
- TASCAM Analog Mixing Desks/Recorders
- :
- UK Type G
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €486.5211 (€598.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.