You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10x10 Matrix Audio Mixer with DSP, 1U -
MX-8A
Product Overview
- Inputs: 8x Euroblock, USB (stereo L/R)
- Outputs: 8x Euroblock, USB (stereo L/R)
- USB-B audio interface mode allows to record audio or play background music with a computer
- Control via RS-232C or RS-485
- Network Ethernet RJ45 connector
- Sampling: 44.1/48kHz, 16/24-bit
- THD:
0.005 % - SNR: 106dB
- Frequency response: 20Hz to 20kHz
- 5x Different reference levels available to adapt to virtually any application in consumer, professional or broadcast environments (selectable via software)
- Powerful DSP mixer (controllable via software): phantom power, phase, sensitivity, level control, EQ, mute, fader, matrix, ducking, ANC, routing, limiter, delay
- Up to 50x scene presets can be saved
- Timer event function allows presets to be switched at specific times
- Software apps: Tascam MX Connect for system integrators, Tascam EZ Connect for end users
- Allows audio to be recorded/played back via Windows Media Player, iTunes or DAW applications
- Power supply: 100 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 45x483x304mm
- Weight: 3.0kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €821.767 (€1,010.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.