You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MZ-372 6 Channel Mixer -
MZ-372
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- MZ-372
- Order Code:
- DP35772
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4907034129867
Product Overview
- 6 Channel Mixer
- Inputs: 6x Microphone Inputs, RCA
- Output: XLR, RCA and 6.35mm headphone socket
- Channel audio sources can easily be selected, muted, and contoured via simple volume sliders, toggle switches/buttons, and knobs
- Two redundant output channels each with stereo XLR balanced and unbalanced RCA-type connectors; each with separate volume control
- One additional mic-compatible XLR input on the front panel with “Talkover” function automatically lowering source audio
- Compact 3U rack mount design
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €431.3205 (€530.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.