You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U 5x3 Zoning Audio Mixer Euroblock/RCA/XLR/TRS/BT -
MZ123BT
Product Overview
- Mic inputs: 1x XLR/TRS combo, 2x Euroblock
- Line inputs: 2x RCA L/R, 1x AUX 3.5mm/BT
- Analog outputs: 3x Euroblock zone outputs with level controls, signal and peak indicators and monitor selection buttons
- Level controls and zone selection buttons on each mic and stereo line input
- SNR: 90dB
- Crosstalk: 80dB
- PAD, high-pass filter and 48V phantom power on each mic input (switchable on/off on the rear panel)
- Signal and peak indicators on each mic and stereo line input
- Headphones output 6.3mm jack with level control for monitoring the zone outputs
- Compact 1U rackmount size
- Frequency response: 20Hz to 20kHz
- THD: 0.02% max.
- Antenna: RP-SMA (female)
- Power supply: Mains lead (included) 100 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 47x483x275mm
- Weight: 3.0kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €392.9211 (€483.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.