You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Resolution Multi-Track Handheld Recorder -
PORTACAPTURE X6






Image is for illustrative purposes only. Please refer to product description.
Product Overview
- 2.4-inch colour touchscreen for easy operation and perfect readability
- Uncompromised audio quality with sampling rates up to 96 kHz and 32-bit floating point resolution – ideal for later lossless post-editing with DAW software
- Intuitive launcher system with pre-set configurations for a variety of recording scenes
- Two adjustable condenser microphones (can be set for A-B or X-Y configuration)
- Built-in USB audio interface with six inputs and two outputs
- Two mic/line inputs via XLR locking connectors
- Phantom power (24V / 48V) can be set for each microphone input individually
- Additional mic/line input to monitor and record audio sent from a wireless microphone, camera or other device (3.5-mm stereo jack, supports plug-in power)
- Multi-track recording of up to six tracks (four tracks + stereo mix)
- Recording in either WAV (BWF) or MP3 format
- MS decoder, reverb effect (six rooms, can be used with sampling rates of 44.1/48 kHz)
- Pre-recording feature allows a recording to start before the record key is pressed
- Auto-recording function to automatically start recording based on input level
- Dual recording allows to record each track in a different file format
- Slate tones can be added automatically or manually to simplify synchronisation of video files when editing
- Marks can be set automatically (peak, level, time)
- XRI function allows information on recording settings to be stored with a BWF file
- Built-in mixer with audio processing including EQ, low-cut filter, compressor, limiter, auto gain control, noise gate and more
- Input settings can be saved in up to three presets and shared by all recording apps (with firmware v1.10 and higher)
- Unit settings and recording app settings can be saved in up to three presets and recalled with a single tap from the Launcher
- Camera/line output with selectable attenuation to send audio to a camera or other external devices
- Audio monitoring through headphones output or the built-in loudspeaker
- Micro SD cards up to 512 GB can be used as recording media
- Power supply by four AA batteries (Alkaline, Ni-MH, Lithium), USB bus power or optional AC adapter (Tascam PS-P520U)
- Automatic power select to continue on batteries, for example, during a power outage
Product Information
Technical Documents (1)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 20/07/25
1 more will be available week commencing 20/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €270.0711 (€332.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.