You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x2 Digital Audio Recorder & USB Interface -
PORTACAPTURE X8
Product Overview
- 3.5" Colour touchscreen for easy operation and perfect readability
- Uncompromised audio quality with sampling rates up to 192kHz and 32-bit floating point resolution
- Intuitive launcher system with preset configurations for a variety of recording scenes
- 2x Detachable large diaphragm (14.6mm) condenser microphones
- Built-in USB audio interface with 8x inputs and 2x outputs
- 4x Mic/Line inputs via XLR/TRS locking combo jacks
- Phantom power (24V/48V) can be set for each mic input individually
- Multitrack recording of up to 8x tracks (WAV/MP3) - dual recording
- MS decoder, 6x reverb effect
- Built-in mixer with audio processing including EQ, low cut filter, compressor, limiter, auto gain control, noise gate and more
- Camera/line 3.5mm input to monitor and record audio sent from a camera or other device
- Audio monitoring through headphones output or the built-in loudspeaker
- Wireless remote control from a smartphone/tablet using an optional Bluetooth dongle (Tascam AK-BT1)
- MicroSD cards up to 512GB can be used as recording media
- Power supply: 4x AA battery, or USB-C power bus
- Operating temperature: 0° to 40°C
- Dimension (HxWxD): 206x77x40mm
- Weight: 381g (no batteries)
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music
Product Information
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €392.9211 (€483.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.