You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Networkable Stereo Solid-State/CD Audio Recorder 1U -
SS-SCDR250N
Product Overview
- Records/plays media: USB flash memory (up to 64GB), SD/SDHC/SDXC cards (up to 128GB), CD-R/CD-RW (MP3 & WAV, CD-DA)
- Sampling rate: Up to 96kHz/24-bit
- With event lists for recording, playback, download and other functions, the unit can be operated automatically based on the time set
- Time synchronisation via SNTP
- Dual SD memory card slots permit backup and relay recording
- Auto track function automatically trims audio material to tracks
- Compressor and limiter features
- Auto level control available
- Inputs: XLR L/R, RCA L/R, AES/EBU, Coax, Ethernet RJ45, USB-A
- Outputs: XLR L/R, RCA L/R, AES/EBU, Coax
- Plethora of additional functions: auto-cue, auto ready, pitch control, various playback modes, EOM, incremental play, ducking, marks, etc.
- Control port: RS-232C I/O, 2.5mm jack
- Direct recording enables a recording to start without switching to record ready first
- Call function that saves the position where your last playback starts
- iOS/Android control app allows transport operations and remote control of various settings
- Link playback function allows two units to be operated in parallel
- Frequency response: 20Hz to 20kHz
- THD:
0.002 % - SNR: 106dB
- Power supply: 100 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 45x483x301mm
- Weight: 3.2kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music, Commercial
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €885.2922 (€1,088.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.