You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Studio Grade Headphones -
TH-11
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- TH-11
- Order Code:
- DP37783
- Also Known As:
- GTIN UPC EAN: 4907034135127
Product Overview
- Foldable design for easy compact transport
- Tightly-stitched, padded headband and ear pads for stylish comfort
- Closed-back dynamic design with clean sound, rich bass response and crisp highs
- Snap-on 3.5mm (1/8") to 6.3-mm (1/4") adapter
- Driver diameter: 50mm
- Impedance: 32 Ohm
- Sensitivity: 98 dB ± 3dB
- Frequency response: 18Hz to 22kHz
- Maximum input power: 600mW
- Cable length: 3m (when fully extended)
Product Information
- :
- 18Hz
- :
- 22kHz
- :
- 32ohm
- :
- 50mm
- :
- 3.5mm / 6.35mm Stereo Jack Plug
- :
- 3m
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.6279 (€48.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.