You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Supercardioid Condenser Shotgun Camera Microphone with Accessories -
TM-200SG
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- TM-200SG
- Order Code:
- MP35639
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4907034133116
- Technical Datasheet:
- TM-200SG Datasheet
Product Overview
- Easy to handle shotgun mic for film shooting, vlogging, reporting, or news coverage
- Compact and light design
- Supercardioid directivity ensures high sound quality especially in outdoor applications
- Attaches to the camera with standard size shoe-mount
- Switchable low-cut filter 160Hz to reduce low-frequency noise
- Windscreen included to avoid wind noise
- Frequency response: 30Hz to 20kHz
- Impedance: 200Ω
- Sensitivity: -40dB
- SNR: 74dB
- Max. SPL: 132dB
- Supply voltage: +48V phantom power
- Dimensions (HxDia): 153x23mmØ
- Weight: 53g
Applications
Audio, Broadcast, Business, Commercial, Education, Hobby & Education, Professional, Music
Contents
TM-200SG, mic clip shoe-mount, storage bag, windscreen, manual
Product Information
- :
- Super Cardioid
- :
- 1kohm
- :
- 30Hz
- :
- 20kHz
- :
- -40dB
- :
- XLR
- :
- 0mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €118.4625 (€145.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.