You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16-Input Audio Interface for Mac, Windows & iPad - 

US-16X08

US-16X08 - 16-Input Audio Interface for Mac, Windows & iPad
US-16X08 - 16-Input Audio Interface for Mac, Windows & iPad
US-16X08 - 16-Input Audio Interface for Mac, Windows & iPad

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TASCAM TASCAM
Manufacturer Part No:
US-16X08
Order Code:
DP34764
Product Range
-
Also Known As:
GTIN UPC EAN: 4907034124640

Product Overview

16 in/8 out audio streaming from a PC via USB. Features low-noise, Ultra-HDDA microphone pre-amps and supports recording at up to 96kHz/24-bit.
  • Select between audio interface and standalone mic preamp modes
  • Built-in DSP mixer for low latency monitoring
  • Compressor and 4 band EQ for each input channel on the DSP mixer
  • Eight XLR inputs with phantom power
  • Two balanced TRS inputs with selectable line/instrument level
  • Six balanced TRS inputs oin rear panel
  • Eight balanced TRS analogue outputs
  • Standard headphone output
  • MIDI input/output
  • Compatible with all major DAW software including Sonar, ProTools, Cubase and Live
  • Industrial angled design for desktop use
  • Supports Win 7/8/10 and Mac OS 10.8+

Contents

Audio interface, ac adaptor, rack mount adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4907034124640

4 In stock Need more?

???PF_PDP_RSP_SUP???

€264.8997 ( €325.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €264.8997 (€325.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --