You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Windscreen for Handheld Audio Recorders -
WS-86
Product Overview
- Windscreen for effective wind noise suppression while recording
- Artificial fur blocks even high wind gusts from the internal microphones
- Ideal for use with Portacapture X8 or Portacapture X6, also compatible with DR-07/DR-07X, DR-40/DR-40X, DR-44WL/DR-44WLB
- Can be used with the included microphones set to XY or AB position
- Dimensions (WxHxD): 110mm x 100mm x 110mm
- Weight: 19g
Product Information
- :
- Windscreen for Handheld Audio Recorders
- :
- Portacapture X8 or Portacapture X6, also compatible with DR-07/DR-07X, DR-40/DR-40X, DR-44WL/DR-44WLB
- :
- -
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.634 (€29.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.