You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TCL 605 Dual SIM Smartphone, 4GB 128GB Black - 

T517D-2ALCA112

New
T517D-2ALCA112 - TCL 605 Dual SIM Smartphone, 4GB 128GB Black
T517D-2ALCA112 - TCL 605 Dual SIM Smartphone, 4GB 128GB Black
T517D-2ALCA112 - TCL 605 Dual SIM Smartphone, 4GB 128GB Black
T517D-2ALCA112 - TCL 605 Dual SIM Smartphone, 4GB 128GB Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TCL TCL
Manufacturer Part No:
T517D-2ALCA112
Order Code:
TE09062
Product Range
-
Also Known As:
GTIN UPC EAN: 4894461787985
Technical Datasheet:
T517D-2ALCA112   Datasheet
See all Technical Docs

Product Overview

Equipped with a massive HD+ display, the TCL 605 is the perfect entertainment companion, combined with dual stereo speakers that create an immersive experience wherever you are! Enjoy ultra smooth scrolling with 90Hz refresh rate and swipe through your content with ease. Record your memories in high detail with the powerful 50MP hybrid camera along with AI enhancement and HDR mode. The powerful octa core processor provides all the performance you need, while the large battery provides enough charge for 2 days use from a single charge. 18W Fast Charging support means you're up and running even faster when you need to recharge.
  • Massive 6.7" HD+ display with 720x1600 resolution and up to 90Hz refresh rate
  • Octa core MediaTek Helio G81 processor delivers enhanced performance and accelerated multitasking
  • 4GB RAM, 128GB storage with MicroSD slot for expanding storage (supports cards up to 1TB)
  • 50MP Hybrid 2-in-1 camera system with macro lens
  • 5MP Fixed Focus front camera for selfies and video calls
  • Durable IP54 rated housing provides enhanced dust and water resistance
  • Dual stereo speakers produce crystal-clear audio to enhance games and movies
  • Bluetooth 5.1 wireless connectivity with NFC
  • Maximum security with face unlock and side fingerprint sensor
  • 3.5mm Audio and USB-C connectivity for convenience
  • High capacity 5200mAh battery, supports 18W Fast Charging (AC adaptor not included)

Contents

Phone, TPU case, USB cable and user guide

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4894461787985

5 In stock Need more?

???PF_PDP_RSP_SUP???

€86.9884 ( €107.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €86.9884 (€107.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --