You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11W Ashby 2-Bar LED Spotlight, 800lm, 3000K -
ASHBY-2B
- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- ASHBY-2B
- Order Code:
- LA08057
- Also Known As:
- GTIN UPC EAN: 8719638017763
Product Overview
- Bar has two rotatable, integrated lamps
- Non-dimmable
Product Information
- :
- LED Spot Light
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 100mm
- :
- 300mm
- :
- 40mm
- :
- -
- :
- Hardwired
Technical Documents (0)
Also Known As
10 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6449 (€5.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.