You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W Charlotte LED External Wall Light, 450lm, 3000K, IP44 -
CHARL-W
- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- CHARL-W
- Order Code:
- LA08079
- Product Range
- TCP - Charlotte Series Wall Lights
- Also Known As:
- GTIN UPC EAN: 8719638010818
Product Range Selector (TCP - Charlotte Series Wall Lights)
See all from this product rangeProduct Overview
- 170 Lumens in a warm white (3,000K) LED colour temperature
- Non-dimmable
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 140mm
- :
- 80mm
- :
- 235mm
- :
- TCP - Charlotte Series Wall Lights
- :
- Hardwired
Technical Documents (0)
Also Known As
30 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.6346 (€10.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.