You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kW Smart WiFi Glass Electric Panel Heater, Black -
SMARADGBL2000UK
Product Overview
- Wall fitting, brackets & feet included
- Electronic thermostat control
- Automatic turn off if tipped over
- Child lock protective feature
- 2 Heat settings: low (1000W) & high (2000W)
- Works via the TCP Smart App
- Voice control with Alexa & Google Home
- Set timers & schedules
- Heating area: 20m²
Product Information
- :
- 2kW
- :
- 240V
- :
- 450mm
- :
- 830mm
- :
- 75mm
- :
- UK Type G
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €118.9881 (€146.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.